Reference Only

LPJ-175SP

Industrial & Electrical Fuses 600V 175A Dual Element Time Delay

Manufacturer:

Mfr Part:
LPJ-175SP

TTI Part:
LPJ-175SP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating175 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating300 kA
Termination StyleKnife Blade
ClassClass J Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesLPJ-SP
Length5.75 in
SubcategoryFuses
TradenameLow-Peak
Width1.63 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$564.31$564.31
$558.72$1,117.44
$553.19$1,659.57
$428.49$2,142.45
$374.93$3,749.30
$371.21$5,939.36
Need more?
Sign in to add projects and notes