Reference Only
LPJ-15SP
Industrial & Electrical Fuses 600V 15A Dual Element Time Delay
Datasheet
LPJ-15SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | LPJ-SP | |
| Product | Class J Fuses | |
| Current Rating | 15 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Interrupt Rating | 300 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Low-Peak | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 0.81 in | |
| Length | 2.25 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Tradename | Low-Peak | |
| Type | Low Peak Dual Element Time Delay Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.83 | $104.83 | |
| $103.78 | $311.34 | |
| $96.33 | $481.65 | |
| $87.69 | $876.90 | |
| $86.81 | $2,170.25 | |
| $73.47 | $3,673.50 | |
| $72.73 | $5,818.40 |
Need more?
My Notes
Sign into see notes.