Reference Only
LPJ-150SP
Industrial & Electrical Fuses 600V 150A Dual Element Time Delay
Datasheet
LPJ-150SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 150 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 300 kA | |
| Termination Style | Knife Blade | |
| Class | Class J Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | LPJ-SP | |
| Length | 5.75 in | |
| Subcategory | Fuses | |
| Tradename | Low-Peak | |
| Width | 1.63 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $527.04 | $527.04 | |
| $521.82 | $1,043.64 | |
| $516.64 | $1,549.92 | |
| $382.02 | $1,910.10 |
Need more?
Sign in to add projects and notes