Reference Only

KUXRL6

Barrier Terminal Blocks UTILITY BLOCK

Manufacturer:

Mfr Part:
KUXRL6

TTI Part:
KUXRL6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch0.62 in
Current Rating60 A
Voltage Rating600 V
Wire Gauge Min22 AWG
Wire Gauge Max6 AWG
TypeShort Block with Removable Link
Number of Rows2 Row
Mounting StylePanel
SeriesKUX
PackagingBulk
Contact MaterialBrass
Contact PlatingNickel
Flammability RatingUL 94 V-1
Height1.25 in
Housing MaterialThermoplastic (TP)
Length5 in
Maximum Operating Temperature+ 105 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameMagnum
Width2 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$38.59$1,929.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes