Reference Only

KTU-800

Industrial & Electrical Fuses 600VAC 800A Fast Acting Limitron

Manufacturer:

Mfr Part:
KTU-800

TTI Part:
KTU-800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating800 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Termination StyleKnife Blade
ClassClass L Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesKTU
Length8.63 in
SubcategoryFuses
Width2.5 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,284.70$2,284.70
Need more?

My Notes

Sign into see notes.