Reference Only
KTK-4
Industrial & Electrical Fuses 600VAC 4A Fast Acting Limitron
Datasheet
KTK-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 100 kA | |
| Termination Style | Clip | |
| Class | Class CC Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | KTK | |
| Diameter | 0.41 in | |
| Length | 1.5 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.48 | $454.80 | |
| $45.03 | $900.60 | |
| $44.58 | $1,337.40 | |
| $32.49 | $1,624.50 | |
| $28.43 | $2,843.00 | |
| $28.14 | $4,502.40 |
Need more?
Sign in to add projects and notes