Reference Only
KTK-3
Industrial & Electrical Fuses 600VAC 3A Fast Acting Limitron
Datasheet
KTK-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 100 kA | |
| Termination Style | Clip | |
| Class | Class CC Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | KTK | |
| Diameter | 10.3 mm | |
| Length | 38.1 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.13 | $134.26 | |
| $55.94 | $559.40 | |
| $55.39 | $1,107.80 | |
| $54.84 | $1,645.20 | |
| $53.73 | $2,686.50 | |
| $52.26 | $5,226.00 | |
| $49.92 | $7,987.20 |
Need more?
Sign in to add projects and notes