Reference Only

KTK-1

Industrial & Electrical Fuses 600VAC 1A Fast Acting Limitron

Manufacturer:

Mfr Part:
KTK-1

TTI Part:
KTK-1

EDA / CAD Models

Alternate Part Number

0KLK001.T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating1 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating100 kA
Termination StyleClip
ClassClass CC Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesKTK
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$80.85$161.70
$58.55$585.50
$57.97$1,159.40
$51.51$2,575.50
$49.79$4,979.00
$49.30$7,888.00
Need more?

My Notes

Sign into see notes.