Reference Only
KT3-WH
Fixed Terminal Blocks 600V 40A Base Mount Terminal Block
Datasheet
KT3-WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 9.91 mm | |
| Connection Method | Screw | |
| Current Rating | 40 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Horizontal | |
| Color | White | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
485 expected on from 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.86 | $64.30 | |
| $12.29 | $122.90 | |
| $10.27 | $513.50 | |
| $8.31 | $664.80 | |
| $8.23 | $1,316.80 | |
| $8.15 | $2,608.00 | |
| $8.07 | $4,035.00 | |
| $7.99 | $8,309.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.