Reference Only
KLM-2
Industrial & Electrical Fuses LIMITRON FA FUSE
Datasheet
KLM-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Class | Class CC Fuses | |
| Current Rating | 2 A | |
| Diameter | 10.3 mm | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 50 kA, 100 kA | |
| Length | 38.1 mm | |
| Packaging | Bulk | |
| Product | Circuit Protection Fuses | |
| Series | KLM | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.93 | $709.30 |
Need more?
Sign in to add projects and notes