Reference Only

JKS-15

Industrial & Electrical Fuses 600V 15A Quick Acting Limitorn

Manufacturer:

Mfr Part:
JKS-15

TTI Part:
JKS-15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating15 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Termination StyleClip
ClassClass J Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJKS
Diameter0.81 in
Length2.25 in
SubcategoryFuses
TradenameLimitron

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.44$93.44
$92.51$277.53
$91.60$458.00
$90.69$906.90
$89.79$1,795.80
$66.74$2,669.60
$58.40$4,672.00
Need more?
Sign in to add projects and notes