Reference Only

JJS-70

Industrial & Electrical Fuses 600V 70A Very Fast Acting T-Tron

Manufacturer:

Mfr Part:
JJS-70

TTI Part:
JJS-70

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating70 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Termination StyleKnife Blade
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJJS
Length2.94 in
SubcategoryFuses
TradenameLimitron
Width0.75 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.06$740.30
Need more?
Sign in to add projects and notes