Reference Only
JJS-60
Industrial & Electrical Fuses 600V 60A Very Fast Acting T-Tron
Datasheet
JJS-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 60 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 200 kA | |
| Termination Style | Clip | |
| Class | Class T Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | JJS | |
| Length | 1.56 in | |
| Subcategory | Fuses | |
| Tradename | Limitron | |
| Width | 1 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.69 | $102.69 | |
| $93.37 | $466.85 | |
| $84.84 | $848.40 | |
| $79.00 | $1,975.00 | |
| $69.13 | $3,456.50 | |
| $68.44 | $6,844.00 |
Need more?
Sign in to add projects and notes