Reference Only

JJS-25

Industrial & Electrical Fuses 600V 25A Very Fast Acting T-Tron

Manufacturer:

Mfr Part:
JJS-25

TTI Part:
JJS-25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating25 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Termination StyleClip
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJJS
Length1.5 in
SubcategoryFuses
TradenameLimitron
Width0.56 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$47.18$471.80
$39.31$1,965.50
$34.40$3,440.00
Need more?

My Notes

Sign into see notes.