Reference Only
JJN-100
Industrial & Electrical Fuses 300V 100A Very Fast Acting T-Tron
Datasheet
JJN-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 300 VAC | |
| Interrupt Rating | 200 kA | |
| Termination Style | Knife Blade | |
| Class | Class T Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | JJN | |
| Length | 2.16 in | |
| Subcategory | Fuses | |
| Tradename | Limitron | |
| Width | 0.75 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.96 | $111.96 | |
| $105.30 | $526.50 | |
| $98.17 | $981.70 | |
| $78.02 | $1,560.40 | |
| $77.25 | $2,317.50 | |
| $68.61 | $3,430.50 | |
| $67.93 | $6,793.00 |
Need more?
Sign in to add projects and notes