Reference Only
HVA-2
Industrial & Electrical Fuses 1000V 2A Non-Time Delay
Datasheet
HVA-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 1 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Clip | |
| Class | Class J Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | HV | |
| Diameter | 0.41 in | |
| Length | 3 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.52 | $134.52 | |
| $127.75 | $638.75 | |
| $126.48 | $1,264.80 | |
| $125.22 | $3,130.50 | |
| $123.97 | $4,958.80 | |
| $122.73 | $12,273.00 |
Need more?
Sign in to add projects and notes