Reference Only
HPS
Fuse Holder PANEL MOUNT FUSEHOLDER - 3AG
Datasheet
HPS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Current Rating | 30 A | |
| Fuse Size / Group | 13/32 in x 1 1/2 in | |
| Mounting Style | Flange | |
| Number of Poles | 1 Pole | |
| Packaging | Kit | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Series | HPS | |
| Shaft Type | Bayonet Knob Release | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Type | Supplemental | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.17 | $451.70 |
Need more?
Sign in to add projects and notes