Reference Only

HPF

Fuse Holder PANEL MOUNT FUSEHOLDER - 5AG

Manufacturer:

Mfr Part:
HPF

TTI Part:
HPF

Datasheet

HPF Datasheet

EDA / CAD Models

Alternate Part Number

BK/HPF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHPF
ProductFuse Holders
Fuse Size / Group13/32 in x 1 1/2 in
TypeSupplemental
Mounting StyleFlange
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 VAC
Shaft TypeScrewdriver Release
Termination StyleQuick Connect
PackagingKit
Fuse Diameter1 1/2 in
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$39.78$397.80
Need more?
Sign in to add projects and notes