Reference Only
HM25060-2CR
Fuse Holder 2P 250V 60A Box Lug FUSE HOLDER
Datasheet
HM25060-2CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HM25060 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class H, Class K | |
| Type | Modular | |
| Mounting Style | DIN Rail | |
| Number of Poles | 2 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 250 V | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| IP Rating | IP20 | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.32 | $691.92 | |
| $114.18 | $1,370.16 | |
| $113.05 | $2,713.20 | |
| $111.93 | $5,372.64 | |
| $110.82 | $10,638.72 |
Need more?
Sign in to add projects and notes