Reference Only
HM25030-2SR
Fuse Holder 2P 30A Class H w/Screw & Spring
Datasheet
HM25030-2SR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HM25030 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class H, Class K | |
| Type | Modular | |
| Mounting Style | DIN Rail | |
| Number of Poles | 2 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.10 | $71.10 | |
| $68.75 | $412.50 | |
| $61.63 | $739.56 | |
| $57.14 | $1,428.50 | |
| $50.00 | $2,500.00 | |
| $49.50 | $4,752.00 |
Need more?
Sign in to add projects and notes