Reference Only
HM25030-1SR
Fuse Holder 1P 250V 30A w/ screw FUSE HOLDER
Datasheet
HM25030-1SR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HM25030 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class H | |
| Type | Modular | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| IP Rating | IP20 | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.52 | $450.24 | |
| $37.15 | $891.60 | |
| $36.78 | $1,324.08 | |
| $32.94 | $1,976.40 | |
| $28.83 | $2,767.68 | |
| $28.54 | $5,479.68 |
Need more?
Sign in to add projects and notes