Reference Only
HHG
Fuse Holder Inline
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Color | Black | |
| Current Rating | 24 A | |
| Fuse Size / Group | ATC | |
| Illumination | Non-Illuminated | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Series | HHG | |
| Subcategory | Fuses | |
| Termination Style | Wire Leads | |
| Type | In-Line | |
| Voltage Rating | 32 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.54 | $175.40 |
Need more?
Sign in to add projects and notes