Reference Only

HEZ-AA

Fuse Holder 1P CLASS CC

Manufacturer:

Mfr Part:
HEZ-AA

TTI Part:
HEZ-AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHEZ
ProductFuse Holders
Fuse Size / GroupClass CC
TypeNon-Breakaway
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 V
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses
TradenameTRON

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,274
On Order
1,274 expected on  from 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.76$62.76
Need more?
Sign in to add projects and notes