Reference Only

GMT-5A

Industrial & Electrical Fuses INDICATING FUSE 5A

Manufacturer:

Mfr Part:
GMT-5A

TTI Part:
GMT-5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating5 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC60 VDC
Interrupt Rating450 A
Termination StyleQuick Connect
Fuse Size / GroupGMT
Indicator StyleSpring Loaded
PackagingBulk
SeriesGMT
Height0.127 in
Length0.81 in
SubcategoryFuses
Width0.688 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$19.46$194.60
Need more?
Sign in to add projects and notes