Reference Only

GMT-4A

Industrial & Electrical Fuses BUSS INDICATING FUSE

Manufacturer:

Mfr Part:
GMT-4A

TTI Part:
GMT-4A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesGMT
ProductSpecialty Fuses
Current Rating4 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Voltage Rating DC60 VDC
Interrupt Rating10 A
Body StyleFlat Body Blade Fuses
Mounting StyleSnap In
Termination StyleQuick Connect
Fuse Size / GroupGMT
Indicator StyleSpring Loaded
PackagingBulk
Product TypeFused Disconnect Fast Acting Fuse
SubcategoryFuses
TypeAlarm Telecom Indicating Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.58$115.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.