Reference Only
GMT-15A
Industrial & Electrical Fuses BUSS INDICATING FUSE
Datasheet
GMT-15A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Telecom Fuses | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 60 VDC | |
| Interrupt Rating | 10 A | |
| Termination Style | Quick Connect | |
| Fuse Size / Group | GMT | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Series | GMT | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.97 | $169.70 |
Need more?
Sign in to add projects and notes