Reference Only
G30060-3CR
Fuse Holder 3P Class G
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | G | |
| Product | Fuse Blocks | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 480 V | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $321.00 | $321.00 | |
| $300.62 | $1,503.10 | |
| $297.65 | $2,976.50 | |
| $250.84 | $6,271.00 | |
| $248.36 | $12,418.00 | |
| $245.90 | $24,590.00 | |
| $243.46 | $48,692.00 |
Need more?
Sign in to add projects and notes