Reference Only
G30060-3C
Fuse Holder BUSS FUSE BLOCK
Datasheet
G30060-3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | G | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class G | |
| Type | Open Fuse | |
| Mounting Style | DIN Rail | |
| Number of Poles | 3 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 480 V | |
| Termination Style | Solder Lug | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $231.69 | $5,792.25 |
Need more?
Sign in to add projects and notes