Reference Only

FWP-250A

Industrial & Electrical Fuses 700V 250Arms Semiconductor

Manufacturer:

Mfr Part:
FWP-250A

TTI Part:
FWP-250A

EDA / CAD Models

Alternate Part Number

L70QS250.X

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating250 A
Voltage Rating AC700 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC700 VDC
Interrupt Rating200 kA
Termination StyleBolt Down
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesFWP_A/B
Diameter2 in
Length5.1 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$765.22$765.22
Need more?
Sign in to add projects and notes