Reference Only
FWP-125A
Cartridge Fuses 700V 125Arms Semiconductor
Datasheet
FWP-125A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | FWP_A/B | |
| Product | Specialty Fuses | |
| Current Rating | 125 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating AC | 700 VAC | |
| Voltage Rating DC | 700 VDC | |
| Interrupt Rating | 200 kA | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Body Style | Cartridge Blade Fuses | |
| Diameter | 1.5 in | |
| Indicator Style | Without Indicator | |
| Length | 5.1 in | |
| Product Type | High Speed North American Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $334.60 | $334.60 | |
| $310.70 | $621.40 | |
| $239.00 | $2,390.00 | |
| $209.13 | $3,346.08 | |
| $207.05 | $5,176.25 | |
| $205.00 | $10,250.00 | |
| $202.97 | $20,297.00 | |
| $185.89 | $74,356.00 |
Need more?
Sign in to add projects and notes