Reference Only

FWP-10G10F

Industrial & Electrical Fuses 690VAC HIGH SPEED 10A

Manufacturer:

Mfr Part:
FWP-10G10F

TTI Part:
FWP-10G10F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Fuse TypeFast-Acting Fuses
ClassClass aR Fuses
PackagingBulk
SeriesFWP-G-10F
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$17.56$175.60
$17.39$347.80
$17.21$688.40
$17.04$1,363.20
$12.54$2,006.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes