
FWP-10B
Industrial & Electrical Fuses 700V 10Arms Semiconductor
Datasheet
FWP-10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 700 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 700 VDC | |
| Interrupt Rating | 200 kA | |
| Melting I2t | 3.6 A2s | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FWP_A/B | |
| Diameter | 14.3 mm | |
| Length | 72.9 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
79In Stock
41 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $198.50 | $198.50 | |
| $165.42 | $496.26 | |
| $148.90 | $744.50 | |
| $147.42 | $1,474.20 | |
| $145.95 | $2,919.00 | |
| $144.49 | $5,779.60 | |
| $143.05 | $11,444.00 | |
| $141.63 | $22,660.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes