Reference Only
FWP-10A14F
Cartridge Fuses 660V 10Arms Semiconductor
Datasheet
FWP-10A14F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | FWP-14F | |
| Product | Specialty Fuses | |
| Current Rating | 10 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 14 mm x 51 mm | |
| Voltage Rating AC | 800 VAC | |
| Interrupt Rating | 200 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Diameter | 14.3 mm | |
| Indicator Style | Without Indicator | |
| Length | 50.8 mm | |
| Product Type | High Speed Cartridge Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.47 | $1,104.70 | |
| $106.91 | $2,138.20 | |
| $103.76 | $5,188.00 | |
| $102.40 | $10,240.00 |
Need more?
Sign in to add projects and notes