Reference Only
FWH-400A
Industrial & Electrical Fuses 500VAC 400A High Speed Fuse
Datasheet
FWH-400A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 400 A | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 200 kA | |
| Melting I2t | 19.2 kA2s | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FWH_A/B | |
| Diameter | 1.5 in | |
| Length | 4.34 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $356.57 | $356.57 | |
| $353.04 | $706.08 | |
| $349.55 | $1,048.65 | |
| $332.72 | $1,663.60 | |
| $274.11 | $2,741.10 | |
| $239.85 | $3,837.60 |
Need more?
Sign in to add projects and notes