Reference Only

FWH-200B

Industrial & Electrical Fuses 500VAC 200A High Speed Fuse

Manufacturer:

Mfr Part:
FWH-200B

TTI Part:
FWH-200B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating200 A
Voltage Rating AC500 VAC
Voltage Rating DC500 VDC
Interrupt Rating200 kA
Termination StyleBolt Down
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesFWH_A/B
Diameter1.15 in
Length3.63 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5
On Order
5 expected 14-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$239.88$239.88
Need more?

My Notes

Sign into see notes.