Reference Only
FWH-100BC
Industrial & Electrical Fuses 500V HIGH SPEED 100A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | FWH_A/B | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $192.70 | $192.70 | |
| $190.79 | $381.58 | |
| $174.29 | $871.45 | |
| $167.15 | $1,671.50 | |
| $165.49 | $2,647.84 |
Need more?
Sign in to add projects and notes