Reference Only
FWE-400A
Industrial & Electrical Fuses 1KV IEC UL 400A AR 50MM
Datasheet
FWE-400A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FWE | |
| Product | High Speed Fuses | |
| Current Rating | 400 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 100 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 50 mm | |
| Length | 72.2 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $714.01 | $714.01 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.