Reference Only

FWA-30A10F

Cartridge Fuses 150V 30Arms Semiconductor

Manufacturer:

Mfr Part:
FWA-30A10F

TTI Part:
FWA-30A10F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesFWA_10F
ProductSpecialty Fuses
Current Rating30 A
Fuse TypeFast Blow
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Voltage Rating AC150 VAC
Voltage Rating DC150 VDC
Interrupt Rating100 kA
Mounting StyleHolder
Termination StyleClip
PackagingBulk
Body StyleCartridge Fuses
Diameter10.3 mm
Indicator StyleWithout Indicator
Length38.1 mm
Product TypeHigh Speed Fuse
SubcategoryFuses
TypeHigh Speed Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$51.38$513.80
Need more?
Sign in to add projects and notes