Reference Only

FRS-R-200

Industrial & Electrical Fuses 600V 200A Dual Elemtent Time Delay

Manufacturer:

Mfr Part:
FRS-R-200

TTI Part:
FRS-R-200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFRS-R
ProductClass RK5 Fuses
Current Rating200 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Interrupt Rating200 kA
Body StyleCartridge Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
Fuse Size / GroupClass RK5
Indicator StyleWithout Indicator
PackagingBulk
Length5.5 in
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeGeneral
Width1.06 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

39In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$311.61$311.61
$308.52$617.04
$282.21$1,411.05
$260.10$2,601.00
$248.13$3,970.08
Need more?

My Notes

Sign into see notes.