Reference Only

FNQ-R-6

Industrial & Electrical Fuses 600VAC 6A Time Delay CC Tron

Manufacturer:

Mfr Part:
FNQ-R-6

TTI Part:
FNQ-R-6

EDA / CAD Models

Alternate Part Number

KLDR006.TXP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFNQ-R
ProductClass CC Fuses
Current Rating6 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Interrupt Rating200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBulk
Diameter10.3 mm
Length38.1 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeTime Delay Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Diphenyl(

Documents

EDA / CAD Models

0In Stock

20
On Order
20 expected 09-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.66$726.60
Need more?

My Notes

Sign into see notes.