Reference Only
FNQ-R-5
Industrial & Electrical Fuses 600VAC 5A Time Delay CC Tron
Datasheet
FNQ-R-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Class CC Fuses | |
| Type | Time Delay Fuse | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Current Rating | 5 A | |
| Diameter | 10.3 mm | |
| Fuse Size / Group | 5AG Midget (10.3 mm x 38.1 mm) | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 200 kA | |
| Length | 38.1 mm | |
| Mounting Style | Holder | |
| Product Type | Industrial Power Fuses | |
| Series | FNQ-R | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Voltage Rating AC | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980- |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.97 | $319.85 | |
| $63.33 | $633.30 | |
| $62.69 | $1,567.25 | |
| $61.79 | $3,089.50 | |
| $61.17 | $6,117.00 | |
| $60.55 | $15,137.50 |
Need more?
My Notes
Sign into see notes.