Reference Only

FNQ-R-3-4

Industrial & Electrical Fuses 600V T/D CLASS CC .75A

Manufacturer:

Mfr Part:
FNQ-R-3-4

TTI Part:
FNQ-R-3/4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFNQ-R
ProductClass CC Fuses
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Interrupt Rating200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBulk
Diameter10.3 mm
Length38.1 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeTime Delay Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.85$107.85
$93.34$466.70
$86.44$864.40
$83.83$2,095.75
$78.09$3,904.50
$75.89$7,589.00
$75.13$12,020.80
Need more?

My Notes

Sign into see notes.