Reference Only
FNQ-R-2
Industrial & Electrical Fuses 600VAC 2A Time Delay CC Tron
Datasheet
FNQ-R-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Class CC Fuses | |
| Type | Time Delay Fuse | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Current Rating | 2 A | |
| Diameter | 10.3 mm | |
| Fuse Size / Group | 5AG Midget (10.3 mm x 38.1 mm) | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 200 kA | |
| Length | 38.1 mm | |
| Mounting Style | Holder | |
| Product Type | Industrial Power Fuses | |
| Series | FNQ-R | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Voltage Rating AC | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Diphenyl( |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.47 | $554.70 | |
| $54.91 | $1,098.20 | |
| $54.36 | $1,630.80 | |
| $53.81 | $2,690.50 | |
| $53.27 | $5,327.00 | |
| $52.73 | $8,436.80 |
Need more?
My Notes
Sign into see notes.