Reference Only

FNQ-R-1-6/10

Industrial & Electrical Fuses 600VAC 1.6A Time Delay CC Tron

Manufacturer:

Mfr Part:
FNQ-R-1-6/10

TTI Part:
FNQ-R-1-6/10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFNQ-R
ProductClass CC Fuses
Current Rating1.6 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Interrupt Rating200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBulk
Diameter10.3 mm
Length38.1 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeTime Delay Fuse
Part # AliasesFNQ-R-1-6-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.29$93.29
$88.80$444.00
$80.31$803.10
$77.81$1,945.25
$75.30$3,765.00
$74.54$5,963.20
Need more?

My Notes

Sign into see notes.