Reference Only

FNQ-20

Industrial & Electrical Fuses 500VAC 20A Time Delay Tron

Manufacturer:

Mfr Part:
FNQ-20

TTI Part:
FNQ-20

EDA / CAD Models

Alternate Part Number

0FLQ020.T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating20 A
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
PackagingBulk
SeriesFNQ
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

52In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$79.72$159.44
$78.93$315.72
$68.13$681.30
$67.37$1,347.40
$66.52$1,995.60
$63.26$3,163.00
$60.67$6,067.00
$59.79$14,947.50
Need more?
Sign in to add projects and notes