Reference Only

FNM-12

Industrial & Electrical Fuses 125VAC 12A Time Delay Ferrule

Manufacturer:

Mfr Part:
FNM-12

TTI Part:
FNM-12

EDA / CAD Models

Alternate Part Number

0FLM012.T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating12 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating35 A, 10 kA
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBulk
SeriesFNM
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 2)
Quantity Unit PriceExt. Price
$31.77$317.70
Need more?
Sign in to add projects and notes