Reference Only
FM08A125V5A
Industrial & Electrical Fuses 125V 5A
Datasheet
FM08A125V5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Military Fuses | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Indicator Style | Without Indicator | |
| Resistance | 15.4 mOhms | |
| Packaging | Bulk | |
| Series | FM08A | |
| Diameter | 0.093 in | |
| Length | 0.281 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $467.19 | $467.19 | |
| $389.33 | $778.66 | |
| $299.48 | $898.44 | |
| $213.92 | $1,069.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes