Reference Only

FM08A125V1AT

Industrial & Electrical Fuses MILITARY MIL-F-23419/8

Manufacturer:

Mfr Part:
FM08A125V1AT

TTI Part:
FM08A125V1AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMilitary Fuses
Current Rating1 A
Voltage Rating AC125 VAC
Termination StyleClip
PackagingBulk
SeriesFM08A
Diameter0.093 in
Length0.281 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$429.89$2,149.45
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes