Reference Only
FM08A125V10A
Industrial & Electrical Fuses 125V 10A
Datasheet
FM08A125V10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Military Fuses | |
| Current Rating | 10 A | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Series | FM08A | |
| Diameter | 0.093 in | |
| Length | 0.281 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $242.90 | $1,214.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes