Reference Only
FM01A125V5A
Industrial & Electrical Fuses 125V 5A Ceramic
Datasheet
FM01A125V5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Military Fuses | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 35 A | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Series | FM01A | |
| Diameter | 0.27 in | |
| Length | 0.25 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
237In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.39 | $101.39 | |
| $84.49 | $844.90 | |
| $80.33 | $2,008.25 | |
| $77.20 | $3,860.00 | |
| $74.57 | $7,457.00 | |
| $70.68 | $17,670.00 | |
| $69.98 | $34,990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.